TC7SZ00F,LJ(CT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TC7SZ00F,LJ(CT
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TCR2LF12,LM(CT

DigiKey Part Number
TCR2LF12LM(CTTR-ND - Tape & Reel (TR)
TCR2LF12LM(CTCT-ND - Cut Tape (CT)
TCR2LF12LM(CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCR2LF12,LM(CT
Description
IC REG LINEAR 1.2V 200MA SMV
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SMV
Datasheet
 Datasheet
EDA/CAD Models
TCR2LF12,LM(CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.25V @ 150mA
Current - Output
Current - Quiescent (Iq)
2 µA
PSRR
-
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SMV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 825
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,08100 €0,81 €
250,07080 €1,77 €
1000,05990 €5,99 €
2500,05468 €13,67 €
5000,05154 €25,77 €
1.0000,04895 €48,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,04574 €137,22 €
6.0000,04418 €265,08 €
9.0000,04339 €390,51 €
15.0000,04252 €637,80 €
21.0000,04201 €882,21 €
30.0000,04152 €1.245,60 €
75.0000,04047 €3.035,25 €
150.0000,03983 €5.974,50 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14040 €