MFR Recommended

XTR115U | |
|---|---|
DigiKey Part Number | XTR115U-ND |
Manufacturer | |
Manufacturer Product Number | XTR115U |
Description | IC CURRENT TRANSMITTER 8SOIC |
Customer Reference | |
Detailed Description | Current Transmitter IC Voltage Input Voltage Output 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | XTR115U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Current Transmitter | |
Input Type | Voltage | |
Output Type | Voltage | |
Current - Supply | 20 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |



